Need more?
| Quantity | Price |
|---|---|
| 1+ | RM600.740 |
Product Information
Product Overview
DC2770A-A-KIT is a kit of the DC2773A-A transmitter board (featuring LTC®4125) and the DC2775A-C (featuring LTC®4124). The DC2775A-C receiver board can charge a single Li-Ion battery at up to 50mA with an air gap of 3mm to 5mm between the transmit and receive coils. The DC2773A-A transmitter board supports foreign object detection via the LTC4125.
- DC2773A-A voltage input range from 4.5 to 5.5V at IVIN ≤ 500mA
- 500mA DC2773A-A VIN current at VIN = 5V
- 4.35V DC2775A-C battery charge voltage at VSEL1 = HI, VSEL2 = HI
- 50mA DC2775A-C charge current at VBAT = 4.0V, ISEL1 = VCC, ISEL2 = GND
- 200KHz DC2773A-A and DC2775A-C resonant tank frequency
Contents
1 × DC2773A-A (LTC4125) transmitter demo board, 1 × DC2775A-C (LTC4124) receiver demo board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4125EUFD#PBF, LTC4124
Transmitter Demo Board DC2773A-A, Receiver Demo Board DC2775A-C
No SVHC (07-Jul-2017)
Wireless Battery Charger Transmitter
Analog Devices
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate