Need more?
| Quantity | Price |
|---|---|
| 1+ | RM496.820 |
Product Information
Product Overview
The MAX17055XEVKIT# is an evaluation kit (EV kit) for MAX17055. It is fully assembled and tested surface-mount PCB that evaluates the stand-alone ModelGauge™ m5 host-side fuel gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. EV kit includes the Analog DevicesDS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows 7 or newer Windows operating system is required to use the EV kit GUI software. Typical applications include Bluetooth headsets, digital still, video and action cameras, handheld computers and terminals, health and fitness monitors, home and building automation, sensors, medical devices, portable game players, smartphones, Tablets, 2-in-1 laptops, toys, wearables, smartwatches and wireless speakers.
- ModelGauge™ m5 algorithm
- Monitors 1-cell lithium-ion battery packs
- Battery pack input voltage range of +2.3V to +4.9V
- On-chip temperature measurement and external thermistor measurement network
- Optional on-board PCB trace sense resistor
- Proven PCB layout
- Fully assembled and tested
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17055
Eval Board MAX17055, DS91230+ USB Interface, RJ-11 Connection Cable, Software
No SVHC (04-Feb-2026)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate