Need more?
| Quantity | Price |
|---|---|
| 1+ | RM236.110 |
Product Information
Product Overview
STEVAL-ISA175V1 is an evaluation board that implements a three output isolated flyback specifically designed to supply the STCOMET smart meter and powerline communication system. The board is developed using the VIPER26HD offline high-voltage converter by STMicroelectronics. The device features an 800V avalanche-rugged power section, PWM operation at 115kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power. The board can be used in a stand-alone configuration or with the dedicated STCOMET development kit and the PCB layout is specifically designed to fit inside a real meter.
- Triple output voltage: 15V at 0.55Arms (0.7A peak), 3.3V at 200 mA and 5V at 100mA
- Extended AC mains input voltage range: 90V AC to 440V AC
- Meets STCOMET smart meter and PLC system specs
- EMC with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPER26
No SVHC (25-Jun-2025)
VIPER26
Flyback Converter
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate