Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P134E-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3678530
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM515.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM515.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P134E-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3678530
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2P134E-Z
Kit Application TypePower Management
Application Sub TypeAC/DC Converter
Kit ContentsEvaluation Board BM2P134E-Z
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BM2P134E-Z evaluation board is used to evaluate BM2P134E PWM type ACDC converter. BM2P134E supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters. This converter also has a built-in starter circuit that can withstand up to 650V, which contributes to low power consumption. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response.
- Built-in 650 V SJ-FET and start up circuit
- Frequency 130KHz
- Corresponded W/W input voltage 90VAC to 264VAC
- Adjustable under voltage lock out by BR terminal
- Adjustable AC over voltage protection by ZT terminal
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM2P134E-Z
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM2P134E-Z
Application Sub Type
AC/DC Converter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001