Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7F205EFJ-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4137489
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM507.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM507.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F205EFJ-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4137489
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD7F205EFJ-C
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEval Board BD7F205EFJ-C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD7F205EFJ-EVK-001 is a BD7F205EFJ-C evaluation board. This evaluation board outputs an isolated 6.2V, 16.5V and 6.2V voltage from an input of 8V to 32V, and can output a maximum output power 6W. BD7F205EFJ-C is an isolated flyback converter that does not require a photocoupler. Feedback circuit by the transformer’s tertiary winding or photocouplers becomes unnecessary, contributing to reduction of set parts. It also has a number of built-in protection functions that enable the design of isolated power supply applications for high reliability.
- Standby power is 40mW typ(IOUT = 0A VIN = 12V)
- Power supply efficiency is 75% (POUT = 2W)
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD7F205EFJ-C
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
BD7F205EFJ-C
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1