Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM484.780 |
Product Information
Product Overview
MAX17558EVKIT# is a MAX17558 EV kit that provides a proven design to evaluate the MAX17558 wide 4.5V to 60V input, dual output, synchronous step-down DC-DC controller. The EV kit provides 5V/5A and 3.3V/10A at the outputs from a 6V to 60V input supply. The switching frequency of the EV kit is preset to 350kHz for optimal efficiency and component size. The EV kit features adjustable input undervoltage lockout and soft-start time, selectable PWM/DCM modes, 180° out-of-phase/0° in-phase operation, current-limit threshold, and independent open-drain PGOOD signals.
- Independent enable inputs
- Configurable tracking operation
- Selectable PWM/DCM modes of operation
- Independent PGOOD outputs
- Overcurrent, overvoltage, and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17558
-
MAX17558
Synchronous Buck Controller
Himalaya Series
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate