Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20003EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2758912
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM383.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM383.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20003EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2758912
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20003
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board MAX20003
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX20003EVKIT# is a MAX20003 evaluation kit that demonstrates the MAX20002/MAX20003 high-voltage, current-mode stepdown converters with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 5V at 3A. The EV kit comes with the MAX20003ATPA/V+ installed.
- Forced-PWM or skip-mode operation
- Programmable switching frequency
- Power-good output
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20003
Automotive Qualification Standard
-
Silicon Core Number
MAX20003
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01