Need more?
| Quantity | Price |
|---|---|
| 1+ | RM520.710 |
Product Information
Product Overview
EVAL-ADPL21610-AZ is an evaluation circuit featuring the ADPL21610, 1.2MHz, SOT-23 DC/DC converter. The Boost Circuit is designed to convert a 5V input to a 12V output at 300mA maximum load. The EVALADPL21610-AZ is designed to demonstrate the soft-start feature, advantages of the 1.2MHz switching frequency, the internal 42V/1.1A switch, wide input voltage range and small circuit size. The EVAL-ADPL21610-AZ is intended for space-conscious applications such as digital cameras, cellular phones, palmtop computers, and liquid crystal display (LCD) displays. The 1.2MHz switching frequency, 1.1A integrated switch, small circuit size, and low component count make the ADPL21610 suitable for use in many other applications, such as PC cards, miniature disk drives, variable digital subscriber line (xDSL) power supplies, flash memory products, and local 5V or 12V supplies.
- 12V ±2% output voltage (VOUT) at VIN = 5V, IOUT = 0A to 300A
- 300mA maximum output current
- 55mVp-p typical output ripple, VOUT
- 86% typical efficiency at VIN = 5V, IOUT = 300mA
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADPL21610EUJZ
-
ADPL21610EUJZ
DC/DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate