Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTKA211320DE0030BUCopy
Manufacturer Standard Lead Time28 weeks
Order Code4295309
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM397.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM397.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA211320DE0030BUCopy
Manufacturer Standard Lead Time28 weeks
Order Code4295309
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberRAA211320
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board RAA211320
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTKA211320DE0030BU is a RAA211320 TSOT23-6 evaluation board that provides a quick and comprehensive platform for evaluating the performance features of RAA211320 buck regulator. Protection includes Low-Side Overcurrent (LSOC) limit, input Undervoltage Lockout (UVLO), Over-Temperature Protection (OTP), Output Undervoltage Protection (OUVP) with hiccup mode.
- Input voltage range from 4.5V to 30V, output voltage is 3.3V
- Up to 2A output current capability, 400μA quiescent current
- Operating temperature range from -40°C to +125°C
- Integrated high-side (125mohm) and low-side (75mohm) MOSFETs
- Minimum on-time of 70ns, minimum off-time of 225ns
- 0.765V reference voltage with 2% accuracy, PFM mode under light load condition
- Current mode Constant On-Time (COT) control with internal compensation
- Internal 0.8ms soft start time
- Accurate EN threshold, 6 LD TSOT23 package
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board RAA211320
Automotive Qualification Standard
-
Silicon Core Number
RAA211320
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001