Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,322.330 |
Product Information
Product Overview
MAX25201EVKIT# is a MAX25201 evaluation kit (EV kit). It is a fully assembled and tested application circuit that simplifies the evaluation of the MAX25201 400kHz, 36V boost controller. All installed components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The standard EV kit comes with the installed MAX25201 (24V, 400kHz) and can also be used to evaluate other MAX25201 variants with minimal component changes.
- Wide 4.5V to 42V input supply voltage range
- Input voltage range extended down to 2V after initial start-up
- Boost output voltage adjustable between 4.5V and 60V via external resistors
- Boost fixed output voltage available with minor component changes
- ±2% output voltage accuracy
- Frequency synchronization input
- Enable input
- Voltage monitoring PGOOD output
- Jumpers and test points on key nodes for simplified evaluation
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX25201ATEA/VY+
-
MAX25201ATEA/VY+
Synchronous Boost Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate