Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP5073CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628360
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM317.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM317.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5073CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628360
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5073ACPZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeInverting DC/DC Regulator
Kit ContentsEvaluation Board ADP5073ACPZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP5073CP-EVALZ evaluation board demonstrates the functionality of the ADP5073 DC-to-DC regulator. Use board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. Device features such as selectable operating frequency, soft start, and slew rate control can also be evaluated. The evaluation board accepts input voltages that are within tolerance of the standard 3.3V and 12.0VDC levels.
- Output voltage of 5V
- Output current of 300mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP5073ACPZ
Automotive Qualification Standard
-
Silicon Core Number
ADP5073ACPZ
Application Sub Type
Inverting DC/DC Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001