Need more?
| Quantity | Price |
|---|---|
| 1+ | RM502.100 |
Product Information
Product Overview
ADP5600CP-EVALZ is an evaluating the ADP5600 interleaved inverting charge pump with a negative LDO regulator evaluation board. The ADP5600CP-EVALZ evaluation board demonstrates the functionality of the ADP5600 interleaved inverting charge pump and a negative low dropout regulator (LDO). The ADP5600CP-EVALZ evaluates simple device measurements such as line regulation, load regulation and efficiency. Board features includes configuration of the LDO regulator output using SELx jumpers and synchronization of the operating frequency to the external clock.
- Input voltage range: 2.7V to 16V
- LDO output voltage: user selectable via SEL1 and SEL2 pins
- SEL1 = low, SEL2 = low: −0.505V
- SEL1 = high, SEL2 = low: -1.5V
- SEL1 = low, SEL2 = high: -2.5V
- SEL1 = high, SEL2 = high: -5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP5600ACPZ-R7
-
ADP5600ACPZ-R7
Inverting Charge Pump with LDO
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate