Need more?
| Quantity | Price |
|---|---|
| 1+ | RM766.830 |
| 5+ | RM751.500 |
Product Information
Product Overview
EVALAG7X61 is an evaluation board which can be fitted with a Silvertel Ag6120 single channel Power Sourcing Equipment (PSE) module along with either a Silvertel Ag7200 or Ag7100 isolated boost converter module for a single port PSE powered via 5V-15V for Type 1 applications or 12V-27V for Type 2 applications. This board is designed to assist with evaluating the use of Silvertel's Ag6120 in conjunction with one of Silvertel's isolated boost modules in an application, as such it has been designed to pass through 10/100/1000/10GBASE-T Ethernet data signals from any source connected to J100 onto the powered device connected to J101 This Evaluation board can also be used with the Ag6100 or Ag6110 PSE modules.
- Powered using a DC power supply connected to either J3 or J1 and 2
- Supply should deliver either 5V-15V or 12V-27V depending on the model of boost converter fitted
Technical Specifications
Silvertel
Power Management
Evaluation Board Ag6120/Ag7200/Ag7100
-
Ag6120, Ag7200, Ag7100
PSE Module, Isolated Boost Converter
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate