Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA094V1
Order Code2308949
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM144.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM144.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA094V1
Order Code2308949
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL7981
Kit Application TypePower Management
Application Sub TypeStep Down Switching Regulator
Kit ContentsDemonstration Board L7981
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-ISA094V1 is a step down switching power supply based on L7981 switching regulator in an HSOP8 package. The L7981 features an embedded power MOSFET and is capable of delivering up to 3A of current to the load, depending on the application conditions. The input voltage can range from 4.5V to 28V, while the output voltage can be set from 0.6V to VIN. Requiring a minimum number of external components, the device includes an internal 250KHz switching frequency oscillator that can be externally adjusted up to 1MHz.
- Output voltage adjustable from 0.6V
- Internal soft start and enable
- Low dropout operation: 100% duty cycle
- Voltage feed forward
- Zero load current operation
- Overcurrent and thermal protection
Applications
Power Management
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Demonstration Board L7981
Automotive Qualification Standard
-
Silicon Core Number
L7981
Application Sub Type
Step Down Switching Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110676