Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,133.600 |
Product Information
Product Overview
DC1961A demonstration circuit features the LT®8309, a secondary synchronous driver in an isolated, no optocoupler, flyback converter. It regulates a 12V, 5A output from a 36V to 72V input source. Output regulation is handled on the primary side by the LT3748, a boundary conduction mode flyback controller that senses output voltage directly from the primary, resulting in a simple flyback schematic with no opto-coupler. The LT8309 synchronous rectifier driver replicates the behaviour of a diode by sensing the synchronous MOSFET drain-to-source voltage to determine its turn on period. By replacing the diode with a N-channel MOSFET, applications are no longer restricted by the heat constraints of the rectifier diode.
- Input voltage range from 36 to 72V at TA = 25°C
- Output voltage range from 11.4 to 12.6V at VIN = 36V to 72V, IOUT = 0.15A to 5A, TA = 25°C
- Maximum output current is 5A at TA = 25°C
- Minimum switching frequency is 42KHz at IOUT = 0mA
- 91% efficiency at VIN = 36V, IOUT = 5A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demo Board
-
LT8309
Flyback Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate