Need more?
| Quantity | Price |
|---|---|
| 1+ | RM586.990 |
Product Information
Product Overview
MAX25263EVKIT# is a MAX25263 evaluation kits (EV kits) come fully assembled and tested. The EV kits demonstrate the MAX25263 synchronous buck converters. The EV kits operate over a wide 3.5V to 65V input range. The MAX25263EVKIT is populated with the MAX25263AFOC/VY+. The EV kit output voltage is fixed and easily configured with minimum component changes. Other converters in the family can be tested on the same EV kit; however, changing the IC or the output voltage may also require changing other components. Output voltage quality can be monitored by observing the PGOOD signal.
- Output voltage: 3.3V/5V fixed and adjustable from 1V to 20V
- 2A/3A output-current capability
- Frequency - synchronization input
- Spread spectrum available
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX25263AFOC/VY+
-
MAX25263AFOC/VY+
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate