Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM493.090 |
Product Information
Product Overview
MAX77711AEVKIT# is a MAX77711 evaluation kit (EV kit), which is a fully assembled and tested printed circuit board (PCB) that demonstrates MAX77711 power management integrated circuit (IC). The EV kit is a step-down voltage regulator circuit using the IC that allows for easy evaluation of each feature. The circuit is capable of 2.3V to 10V input, 3A/phase continuous load, and output voltage adjustable between 0.25V and 5.2V. The EV kit evaluates MAX77711.
- Proven PCB reference design and layout
- Fully assembled and tested
- Inputs separatable with 0 ohm resistors for prototyping
- USB to I2C converter allows easy communication with Windows PC
- Windows software GUI controls registers
- On-board transient load emulates system loading (covers full 12A load range (with 4ϕ configuration))
- Control using an external function generator
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX77711
-
MAX77711
Step Down Voltage Regulator
MAX77711 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate