Need more?
| Quantity | Price |
|---|---|
| 1+ | RM247.790 |
Product Information
Product Overview
NEVB-NPS4001 is a two-layer PCB containing the NPS4001 load switch device evaluation board. The board features a 2-layer PCB with a substantial ground layer. The PCB layout routing is capable of handling high continuous currents and provides a low-resistance pathway into and out of the device under test. The test points are designed as separate voltage sensing connections on the PCB for accurate voltage and RON measurements where the test results are not influenced by voltage drops created by the load current. Input and output connections are provided with convenient test-point connection pins as well as robust solder pins. There are several connection terminals for GND and test points at the input and output of the load switch to allow a simple and very convenient connection of scope probes.
- Input voltage range (VIN) from 2.5V to 5.5V
- EVB maximum continuous current = 2A RMS continuous (NPS4001)
- Soft start
- Over temperature protection
- Quick output discharge
- Active reverse voltage detection
Technical Specifications
Nexperia
Power Management
Evaluation Board NPS4001GV
No SVHC (25-Jun-2025)
NPS4001GV
Load Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate