Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,010.690 |
Product Information
Product Overview
Evaluation board for motor drive applications. Evaluation board featuring our EiceDRIVER™ 1200 V, 2/ 3 A, level-shift half-bridge gate driver IC with integrated desaturation detection, IR2214SS and 1200 V, 50 A EconoPIM™3 module, FP50R12KT4G, for motor drive applications. By connecting the iMOTION™2.0 controller board, EVAL-M1-101T, EVAL-M1-IR2214 can run a BLDC motor, providing fast and easy evaluation of the IR2214SS key features and verification of the board by a double-pulse test for higher power ratings. Optimized system performance with the IR2214SS which includes enhanced features, such as integrated desaturation protection, soft overcurrent shutdown, two-stage turn-on output, under-voltage lockdown protection, cross-conduction prevention, separate sink/source output. Suitable for heating ventilation and air conditioning (HVAC), HVAC pumps, HVAC ventilation, industrial motor drives and controls applications.
- 380VAC three-phase input with fuses on the board providing basic electrical protection
- Inrush current limit circuit included for a safer power-on
- 15V and +5V auxiliary power supplies on the board
- Compatible with the iMOTION™ controller board
Technical Specifications
BLDC Motor
Power Management - Motor Control
Eval Board FP50R12KT4G, IR2214SS
No SVHC (25-Jun-2025)
Infineon
FP50R12KT4G, IR2214SS
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate