Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD63521EFV-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3778761
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM725.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM725.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63521EFV-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3778761
Technical Datasheet
Application Sub TypeStepper Motor Driver
Silicon ManufacturerRohm Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberBD63521EFV
Kit ContentsEvaluation Board BD63521EFV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD63521EFV evaluation board is a board for driving the stepping motor with a ROHM's stepping motor driver BD63521EFV. Motor drive and driver The motor can be driven by VCC for power supply and 5V power supply for control signal. Drive / stop and excitation modes can be set with an external switch. The input interface adopts the CLK-IN drive system, and the excitation mode supports FULL STEP, HALF STEP, 1/8 STEP, and 1/16 STEP mode by the built-in DAC.
- Maximum voltage is 36V
- Voltage range from 8V to 28V
- Maximum current (peak) [A/Phase] is 2.5A/Phase
Technical Specifications
Application Sub Type
Stepper Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board BD63521EFV
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Rohm Semiconductor
Silicon Core Number
BD63521EFV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001