Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MOT-3P99081Copy
Manufacturer Standard Lead Time28 weeks
Order Code3864611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM475.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM475.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MOT-3P99081Copy
Manufacturer Standard Lead Time28 weeks
Order Code3864611
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSPC560P, L9908
Kit ContentsEvaluation Board SPC560P/L9908
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Specific CAN-controlled brushless motor evaluation board based on SPC560P and L9908. Evaluation board is based on the SPC560P Pictus 32bit MCU and the L9908 gate driver allowing the control of 6 N-channel FETs for brushless motors in automotive applications. The AEK-MOT-3P99081 supports independent encoder inputs and Hall sensors to detect and control motor speed. Hosts an automotive-grade L9908 gate driver to control 6 N-channel FETs and SPC560P Pictus 32-bit automotive microcontroller.
- Works with 12V, 24V and 48V battery bus
- Independent encoder inputs and Hall sensors
- Gate driver configurable through dedicated SPI bus
- CAN bus interface for remote control
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Motor Control
Kit Contents
Evaluation Board SPC560P/L9908
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
SPC560P, L9908
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0796