Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,057.680 |
Product Information
Product Overview
KITXMC750WATTMCAKV1TOBO1 is a XMC 750W motor control application kit is designed for use with 230V AC mains power supply. The drive cards provide a galvanically isolated debug interface that allows safe software development. A PFC circuitry can be controlled by the on-board PFC IC or by the microcontroller at the drive card. The power inverter bridge is built by 6 discrete IGBTs in DPAK package. Each leg provides a shunt resistor with amplifier for phase current measurement. The DC-link also provides a shunt resistor with amplifier for reconstruction of the phase current with single shunt method. An additional low pass filter allows measuring the average DC-link current as well. The power supply for the control devices as well as the drive card is provided by a non isolated flyback converter which provides 5V and 15V DC. The auxiliary power board connector allows adding an inverter card in order to use the board together with the XMC4400 drive card as dual inverter.
- XMC1300 drive card with galvanic isolation and XMC4400 drive card with galvanic isolation
- Power board: 110-230V/750W, input filter and active PFC, 3-phase inverter by reverse conduction IGBT
- Supported control schemes: V/f open loop and FOC with hall sensors, encoder or sensorless
- Block or sinusoidal commutation with hall sensors or sensorless
- Fully supported by DAVE™ with motor control APPs library
- Demonstrate the generic features of XMC MCU devices including toolchain
Contents
XMC1300 drive card, XMC4400 drive card, Power board.
Technical Specifications
3 Phase Motor Control
Power Management
XMC1300 Drive Card, XMC4400 Drive Card, Power Board, Supported Control Schemes
No SVHC (25-Jun-2025)
Infineon
XMC1300, XMC4400
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate