Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9905-MTBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4472740
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM320.300 |
| 5+ | RM313.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM320.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9905-MTBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4472740
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAG9905MTB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board AG9905MTB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG9905-MTB is an evalAg9900 evaluation board fitted with Silvertel’s Ag9905 ultra miniature PoE module with block or pin terminations for use in a wide variety of power over ethernet (PoE) applications. as such, it has been designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- 5V output voltage
- SMT package
- EvalAg9900 evaluation board can be powered using a compliant IEEE802.3af, or higher power, PoE PSE
- Power is extracted from the data pair sets using the LAN transformer T100
- LED1 illuminates when the module is being supplied with greater than 36V
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board AG9905MTB
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AG9905MTB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate