11 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM188.550 |
| 5+ | RM184.780 |
| 10+ | RM184.350 |
Product Information
Product Overview
XG24-EK2703A is a EFR32xG24 explorer kit. This is a small form factor development and evaluation platform based on the EFR32MG24 System-on-Chip. The EFR32xG24 Explorer Kit is focused on rapid prototyping and concept creation of IoT applications for 2.4GHz wireless protocols including Bluetooth LE, Bluetooth mesh, Zigbee, Thread, and Matter. Key features of the board include a USB interface, an on-board SEGGER J-Link debugger, Packet Trace Interface, push buttons, and support for hardware add-on boards via a mikroBus socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
- Two LEDs, two push buttons and a reset button
- USB Micro-B connector for power and debug connection
- On-board SEGGER J-Link debugger and Virtual COM port
- Packet Trace Interface (PTI)
- Breakout pads for GPIO access and connection to external hardware
- EFR32MG24B210F1536IM48 target device
- Aligned with breadboard dimensions (small form factor kit)
Technical Specifications
Explorer Kit
EFR32MG24B210F1536IM48-B
Wireless SoC
-
Silicon Laboratories
Wireless Gecko System-on-Chip
Explorer Kit EFR32MG24B210F1536IM48-B
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate