Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoRSL10-USB001GEVKCopy
Manufacturer Standard Lead Time8 weeks
Order Code2931622
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM202.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM202.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRSL10-USB001GEVKCopy
Manufacturer Standard Lead Time8 weeks
Order Code2931622
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Board TypeEvaluation Kit
Silicon Core NumberNCH-RSL10-101Q48-ABG, NCH-RSL10-101S51-ACG, NCV-RSL10-101Q48-ABG
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsDev Board USB Dongle RSL10
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
RSL10 USB dongle enables rapid prototyping of peripherals for Bluetooth® low energy devices. Using the included Bluetooth® low energy explorer software, engineers can develop, test and evaluate Bluetooth-based applications quickly and easily. Using a 2 Mbps connection, the RSL10 USB dongle acts as a generic central device during the development process and can be used to scan for available devices, establish connections, pair, bond and list services and characteristics.
- Certified to international wireless regulations
- Bluetooth® low energy explorer software
- Radio performance
- Host interfaces
- Diagnose Bluetooth® low energy connections during application development
- USB (virtual COM port emulation)
- Transmit power is +6dBm
- Receiver sensitivity is -94dBm
Technical Specifications
Silicon Manufacturer
On Semiconductor
Silicon Core Number
NCH-RSL10-101Q48-ABG, NCH-RSL10-101S51-ACG, NCV-RSL10-101Q48-ABG
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Board Type
Evaluation Kit
IC Function
Bluetooth 5.2, Multi-Protocol Radio System-on-Chip
Kit Contents
Dev Board USB Dongle RSL10
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287