Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5523-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848139
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM800.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM800.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5523-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848139
Technical Datasheet
Board TypeEvaluation Board
IC FunctionLow Noise Amplifier
Kit ContentsEval Board ADL5523
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5523-EVALZ is a fully populated, 4-layer, FR4-based ADL5523 evaluation board. For normal operation it requires a single 5 V/100mA power supply. The 5V power supply should be connected to the test loops labelled VPOS and GND. Alternatively, the power supply connections may be made via the two pin header, W-1.
- RF input is applied to the SMA connector labelled RFIN
- RF output is available at the SMA connector labelled RFOUT
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Eval Board ADL5523
SVHC
No SVHC (04-Feb-2026)
IC Function
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001