Need more?
| Quantity | Price |
|---|---|
| 1+ | RM4,144.170 |
Product Information
Product Overview
ADL8101-EVAL1Z is 4-layer printed circuit board (PCB) fabricated from 0.254mm thick, Isola 370HR, copper clad, forming a nominal thickness of 1.58mm (62mils). The board is designed to extend frequency operation down to 10KHz and still operates up to 22GHz. The RFIN and RFOUT ports on the ADL8101-EVAL1Z are populated with 2.9mm, female coaxial connectors, and the respective RF traces have a 50 ohm characteristic impedance. The board is populated with components suitable for use over the entire -55°C to +125°C operating temperature range. To calibrate out board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with RF connectors to use the through calibration path. The power supply decoupling capacitors on the DL8101-EVAL1Z represent the configuration used to characterize and qualify the device.
- End launch, 2.9mm RF connectors
- Through calibration path (depopulated connectors)
Technical Specifications
Evaluation Board
ADL8101ACPZN
Low Noise Amplifier
-
Analog Devices
Low Noise Amplifier
Evaluation Board ADL8101ACPZN
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate