Need more?
| Quantity | Price |
|---|---|
| 1+ | RM94.750 |
Product Information
Product Overview
CYBLE-212006-EVAL EZ-BLE PRoC evaluation-board enables you to evaluate and develop applications with the CYBLE-212006-01 EZ-BLE PRoC XR BT 4.2 module. The CYBLE-212006-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation-board routes the GPIOs of the on-board EZ-BLE PRoC BT 4.2 Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE pioneer baseboard. CYBLE-212006-EVAL board can also be programmed and debugged with the PSoC™ MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC™ Creator.
- Easy to use with BLE pioneer kit
- Standalone usage
- Fully-integrated, fully-certified module
- Dimension is 15mm x 23mm x 2mm
- Programmable, Bluetooth® Smart module designed to reduce your time-to-market
Contents
1 X EZ-BLE PRoC evaluation-board (CYBLE-212006-EVAL) with on-board EZ-BLE PRoC XR BT 4.2 module (CYBLE-212006-01).
Technical Specifications
Infineon
CYBLE-212006-01
Bluetooth Low Energy
-
Evaluation Board
Bluetooth Low Energy Module
Evaluation Board CYBLE-212006-01, Bluetooth Low Energy Wireless Module
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate