Need more?
| Quantity | Price |
|---|---|
| 1+ | RM5,600.390 |
Product Information
Product Overview
123815-HMC751LC4 is an evaluation board for HMC751LC4 SMT pHEMT low noise amplifier. The HMC751LC4 is a high dynamic range GaAs pHEMT MMIC Low Noise Amplifier (LNA) housed in a SMT package. The HMC751LC4 provides 25dB of small signal gain, 2.2dB of noise figure and output IP3 of +25dBm. The P1dB output power of +13 dBm also enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC751LC4 allows the use of surface mount manufacturing techniques. The HMC751LC4 is ideal for point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors and military.
- Frequency range from 17 to 27MHz
- Single supply of +4V at 73mA
- 50 ohm matched input/output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC751LC4
Low Noise Amplifier (LNA)
-
Analog Devices
GaAs pHEMT MMIC Low Noise Amplifier
Evaluation Board HMC751LC4
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate