Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM739.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM739.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105143-HMC536MS8G
Order Code4033037
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC536MS8G
IC FunctionGaAs MMIC SPDT T/R Switch
Application Sub TypeRF Switch
Kit ContentsEval Board HMC536MS8G
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
105143-HMC536MS8G is an evaluation board for HMC536MS8G T/R switch. HMC536MS8G is DC to 6GHz GaAs MMIC T/R switch in 8 lead MSOP8G surface mount packages with an exposed ground paddle. It is ideal for cellular/PCS/3G basestation applications featuring low 0.5dB insertion loss and +55dBm input IP3.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC536MS8G
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC SPDT T/R Switch
Kit Contents
Eval Board HMC536MS8G
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001