Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM527.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM527.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0226-EB1ZCopy
Order Code5133388
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Kit Application TypeAmplifier
Application Sub TypePortable Audio Amplifier
Kit ContentsEvaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0226-EB1Z is a circuit evaluation board for the CN0226 portable audio amplifier with volume control, glitch reduction, and a 3 W Class-D output driver. This circuit employs the 64-position AD5116 digital potentiometer in conjunction with the SSM2375 Class-D amplifier, dual ADA4051-2, and single AD8515 op amps, providing an ease of use circuit for low power and/or portable applications. The circuit provides a preconditioning input stage, allowing compatibility with a wide range of audio input signals and can be powered with a cell battery.
- Volume is controlled manually with simple push-button interface to 64-position digital potentiometer
- An automatic store function retains the last volume setting
- LED provides visual information of the maximum/minimum volume
- SSM2375 Class-D driver amplifier provides up to 3W output power into 3ohm load
- 93% power efficiency at 5V
- Built in pop and click suppression, shutdown mode
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
-
Application Sub Type
Portable Audio Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001