register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM121.900 |
Product Information
Product Overview
AD8130ARM-EBZ is a bare evaluation board featuring AD8130 differential-to-single-ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amp or for converting differential signals to single-ended signals. This evaluation board (for the MSOP) makes it easy for designers to quickly assess the performance of a particular differential receiver application circuit. The evaluation board is a bare board (that is, there are no components soldered to the board) that is very flexible and allows for several feedback configurations, common mode and differential input terminations, reference voltage applications, and other circuit features.
- Board can accommodate single and dual supplies
- Flexible feedback configurations
Technical Specifications
Analog Devices
Amplifier
Bare Evaluation Board AD813
No SVHC (04-Feb-2026)
AD8130ARM
Differential Receiver Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate