register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM333.850 |
Product Information
Product Overview
DC1116A demonstration circuit features the LTC6103 a dual, high voltage, high side current sense amplifier. This demo board provides two independent circuits that each amplify a current-sense resistor voltage-drop, and provide precision uni-polar output voltages proportional to the respective load currents. The demo circuit includes scaling resistors that program the gain of the circuits to 25V/V. Each section of the LTC6103 is powered from the same supply that the sense resistor is connected to and provides a ground referenced output. Each section of the LTC6103 can independently perform current measurements on supplies ranging from 4V to 60V. Since the output voltages are developed as controlled currents through load resistances, ground-loop errors can be eliminated by simply locating the load resistors at the destination point (subsequent signal processing such as A/D conversion). Remote loading can be evaluated by simply removing the on-board load resistors (R3 and R6).
- 2.5V typ VMonA measured output signal at IOUTA = 5A
- 2.5V typ VMonB measured output signal at IOUTB = 5A
- 500µA typ IMonA measurement output signal (current mode) at IOUTA = 5A, R3 removed
- 500µA typ IMonB measurement output signal (current mode) at IOUTB = 5A, R6 removed
- 7A max output load current range at thermal limit of RSENSE (R1 or R4)
- 250µA typ VINA quiescent current at VINA =12V, IOUTA = 0A
- 250µA typ VINB quiescent current at VINB =12V, IOUTB = 0A
- 2µs typ VMonA or VMonB step-response time at IOUTA or IOUTB step from 0A to 5A
Technical Specifications
Analog Devices
Amplifier
Demonstration Board LTC6103
No SVHC (04-Feb-2026)
LTC6103
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate