Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8411ARM-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4222225
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM132.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM132.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8411ARM-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4222225
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8411AWBRMZ
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board AD8411AWBRMZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8411ARM-EVALZ is an evaluation board designed to aid in the evaluation of the AD8411A current-sense amplifier. These boards are designed for easy configuration of different modes of operation and allow flexibility with loads. A shunt resistor (R1), with a maximum standard size of 2818, can be soldered to the board. The AD8411ARM-EVALZ accommodates the AD8411A in a mini small outline package (MSOP).
- Enables quick breadboarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter
- Decoupled supply line
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8411AWBRMZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8411AWBRMZ
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001