Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM463.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM463.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16171EVKIT#Copy
Order Code3583032
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16171ATA/VY+
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsEvaluation Kit MAX16171ATA/VY+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX16171 EV kit is designed to evaluate the MAX16171, an ideal diode controller that protects systems against reverse current and reverse voltage faults in automotive applications.
- 4V to 57V operating voltage range
- Shutdown Mode Jumper
- Temperature Range from -40°C to +125°C
- Proven PCB Layout
- Fully Assembled and Tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX16171ATA/VY+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX16171ATA/VY+
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001