Need more?
| Quantity | Price |
|---|---|
| 1+ | RM64.950 |
| 25+ | RM63.660 |
Product Information
Product Overview
1600-0428 is a high-quality LED torch for daily use 150dB. The torch was developed for a wide range of uses and is an indispensable companion in everyday life. For household uses such as trips to the basement, an evening stroll, during power cuts, for illuminating dark corners and rooms, when tidying up, renovating, when moving house, to attract attention or for many other occasions this is user torch. The compact device is so small that it is guaranteed to fit anywhere whether in user handbag, toolbox or the handlebar bag on user bike. Despite its small dimensions and light weight, this high-performance torch is amazingly bright, for maximum light output, the power LED is enclosed in an optical reflector system that optimally focuses the light. This achieves a brightness of 150lumen and a lighting range of 101m. The energy consumption of the daily use 150B torch is surprisingly low. The energy source provides up to 20h light.
- Compact and super bright
- Practical and effective
- 3 years warranty
Contents
LED torch, 2× AA / LR6 batteries, wrist strap, operating instructions.
Notes
This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.
Technical Specifications
Hand Held
150lm
AA Batteries x 2
Daily Use Series
3W LED
101m
Aluminium
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate