50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM27.130 |
Product Information
Product Overview
DFR0010 is a DFRduino Nano (Arduino Nano Compatible) board. The DFRduino Nano USB microcontroller V3.1 (ATMega 328) is a breadboard ready version of the " Arduino mini" with integrated USB. The "Arduino Nano" has everything that the Diecimila has (electronically) with more analogue input pins and an on-board +5V AREF jumper. The "Arduino Nano" automatically senses and switches to the higher power supply, so there is no need for a power select jumper. The Nano's pin layout works well with the Mini or the Basic Stamp (TX, RX, ATN, GND on one top, power and ground on the other). The DFRobot DFRduino Nano USB microcontroller V3.1 (ATMega 328) can be powered via the mini-B USB connection, 6-20V unregulated external power supply or 5V regulated external power supply. The power source is automatically selected to the highest voltage source.
- Automatic reset during program download
- Power OK blue LED on the bottom and Green (TX), red (RX), and orange (L) LED
- 32 KB (of which 2KB used by bootloader) flash memory
- 2KB SRAM, 1KB EEPROM and 16MHz clock speed
- Auto-sensing/switching power input
- Small mini-B USB for programming and serial monitor (cable not included)
- ICSP header for direct program downloads
- Power OK blue LED on the bottom
- Standard 0.1” spacing DIP (breadboard friendly)
- Manual reset switch
Technical Specifications
Microchip
ATmega
-
DFRduino Nano Board Atmega328-20AU
No SVHC (04-Feb-2026)
8bit
AVR
Atmega328-20AU
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate