15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM167.730 |
Product Information
Product Overview
X-NUCLEO-NFC12A1 is a NFC card reader expansion board based on ST25R300 for STM32 Nucleos. The expansion board is configured to support all five NFC Forum tag types in reader mode. The ST25R300 manages frame coding and decoding in reader mode for standard applications. It supports ISO/IEC 14443 type A/B and ISO/IEC 15693 (single subcarrier only) and ISO/IEC 18092 communication protocols as well as the detection, reading and writing of NFC Forum type 1, 2, 3, 4, and 5 tags. Integrated HF reader/NFC initiator/NFC target IC with an antenna etched on the PCB and the related tuning circuit.
- On-board NFC card reader and host card emulation IC: ST25R300
- NFC Forum NFC-A, NFC-B, NFC-F and NFC-V poller
- NFC Forum NFC-A, NFC-F listener
- 13.56MHz inductive antenna, 47mm x 34mm, four turns, etched on PCB and associated tuning circuit
- Possibility of driving two antennas in single-ended configuration
- Six general-purpose LEDs
- Equipped with Arduino UNO R3 connector
- Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R300
- FCC certified
Technical Specifications
STMicroelectronics
-
ST25
Expansion Board ST25R300
No SVHC (25-Jun-2025)
-
ST25R300
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate