Need more?
| Quantity | Price |
|---|---|
| 1+ | RM801.410 |
Product Information
Product Overview
01751000 is an Ivy Carrier Board V1.0 (Preliminary Version) for the Verdin family of System-on-Modules (SoMs), offering a comprehensive set of interfaces and features for demanding applications such as industrial environment. Ir features Micro SD card connector, 1.8V UART connection for Linux console connection (J17), 4x GPIO controlled +/-32V photorelays, 1x I2C temperature sensor, 1x 32 KB I2C EEPROM, 2x Analog inputs for ADC measurement, with configuration of 0 to 33V or 0 to 20mA (non-isolated), 2x digital inputs, 5 to 32V input voltage, MIPI DSI connector for Toradex Capacitive Touch Display, RTC backup battery holder for CR1216/1220/1225, MiniPCIe connector (Can be used for LTE modem, Ethernet card or other MiniPCIe cards, PCIe signals (for Ethernet cards), USB 2.0 (for LTE modems), 3x LEDs, Nano SIM card connector).
- Power input requirements: DC 8 to 32V, 2A and operating temperature range: -40 to 85°C
- 4x SOM ADC input to measure major power rails (Vin, 5V, 3V3, 1V8)
- 3x GPIO controlled tri colour status LEDs (D9 green is always on)
- 2x CAN-FD transceiver, with 120 ohm split termination (Non-isolated CAN)
- Non-isolated RS232 interface, w/ flow control, non-isolated RS485 interface, w/ 120 ohm termination
- 1x Gigabit Ethernet connector to SOM, 1x Gigabit Ethernet RGMII (DP83867)
- 2x USB 3.0 Type A connector, USB 2.0 OTG on USB-C connector (typically used for Linux image reflash)
- Micro SD card connector, 1.8V UART connection for Linux console connection (J17)
- RTC backup battery holder for CR1216/1220/1225, reset and recovery mode buttons
- Size of the board is 130mm x 105mm
Technical Specifications
-
-
-
Ivy Carrier Board V1.0A
No SVHC (25-Jun-2025)
-
-
Verdin Family System-on-Modules (SoMs) / Computer-on-Modules (CoMs)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate