Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No01371201Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759342
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM200.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM200.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01371201Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759342
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithColibri Family Computer-on-Modules
Kit ContentsViola Carrier Board V1.2B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01371201 is a Viola carrier board V1.2B. This is a compact, cost-effective carrier board designed for the Toradex Colibri family of computer-on-modules. It is optimized for end-product integration in embedded and industrial applications requiring robust connectivity in a small form factor.
- Ethernet connectivity: 10/100Mbit fast Ethernet RJ45
- USB ports: 2× USB 2.0 Host (Type A, dual stacked), 1× micro USB Client (shared with one host port)
- 18-bpp RGB port uses 40-way Unified Interface Display connector for LCD panel interfacing
- Offers 4-wire resistive touch via the same FFC, X7 connector supports the EDT Unified TFT interface
- Micro SD card connector (X8)
- Battery connector (BAT1)
- Terminal block power supply connector (X3)
- Indication (LED2 3.3V) houses on the top side of the PCB for power indications
- Board size is 74mm × 74mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Viola Carrier Board V1.2B
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Colibri Family Computer-on-Modules
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001