Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-KE18FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2664424
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM767.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM767.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KE18FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2664424
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KE18F
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMKE18F512VLL16
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-KE18F is a Kinetis KE18 MCU tower system module. This module is designed to work either in standalone mode or as part of the NXP Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.
- MKE18F512VLL16 MCU, 168MHz core clock, 512KB flash, 64KB RAM, 100 LQFP package
- Tower-compatible processor board
- Onboard debug circuit: K20DX128VFM5 (OpenSDA) with virtual serial port
- Four user-controlled status LEDs and one RGB LED
- Two mechanical push buttons and one reset button
- I/O headers for easy access to MCU I/O pins
- Thermistors and potentiometer
- FXOS8700CQ 3D accelerometer + 3D magnetometer
- Board power select with 3.3V or 5V MCU operation
- Infrared port communication, CAN transceiver and Flex™ I/O header
Contents
TWR-KE18F Tower System module, Quick start guide, Supporting cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KE18F
Core Sub-Architecture
Cortex-M4F
Kit Contents
Tower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKE18F512VLL16
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01