Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7EKA8D2S01001BECopy
Manufacturer Standard Lead Time6 weeks
Order Code4757763
Product RangeRA8 Family, RA8D2 Series Microcontrollers
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM877.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM877.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA8D2S01001BECopy
Manufacturer Standard Lead Time6 weeks
Order Code4757763
Product RangeRA8 Family, RA8D2 Series Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA8
Core ArchitectureARM
Core Sub-ArchitectureCortex-M85, Cortex-M33
Silicon Core NumberR7KA8D2KFLCAC
Kit ContentsEvaluation Board R7KA8D2KFLCAC
Product RangeRA8 Family, RA8D2 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7EKA8D2S01001BE is an evaluation kit for RA8D2 Microcontroller. It enables users to seamlessly evaluate the features of the RA8D2 MCU group and develop embedded systems applications using Flexible Software Package (FSP) and e2 studio IDE. The users can use the rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life.
- Features R7KA8D2KFLCAC MCU with Arm® Cortex®-M85 (1GHz) and Cortex®-M33 (250MHz) cores
- Offers 1MB MRAM and 2MB ECC-protected SRAM memory
- Native pin access through 2 x 20-pin, and 2 x 40-pin headers (not populated)
- Includes parallel graphics expansion port for display interface
- Camera expansion port (present at the underside of the EK-RA8D2 board)
- MCU current measurement points for precision current consumption measurement
- On-board 24MHz and 32.768Hz crystal oscillators for accuracy
- Supports internal low-precision clock sources within RA MCU
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA8
Core Sub-Architecture
Cortex-M85, Cortex-M33
Kit Contents
Evaluation Board R7KA8D2KFLCAC
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7KA8D2KFLCAC
Product Range
RA8 Family, RA8D2 Series Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001