Need more?
Quantity | Price |
---|---|
1+ | RM823.110 |
Product Information
Product Overview
ATSAM4S-XSTK Xplained Pro starter kit is ideal for evaluation and prototyping with the SAM4S Cortex-M4 processor based microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAM4SD32C and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATSAM4SD32C. The SAM4SD32 is industry's highest density embedded Flash Cortex-M4 processor based MCU, ideal for applications requiring high memory densities. Along with its unsurpassed 2MB of Flash, the SAM4SD32 provides high performance, low power and ease of use. The I/O1 Xplained Pro provides a light sensor, temperature sensor, and microSD card. The OLED1 Xplained Pro provides a 128 x 32 OLED display, 3 LEDs and 3 push buttons. The PROTO1 Xplained Pro provides easy prototyping on the Xplained Pro Platform.
- SAM4SD32 microcontroller
- Reset button, user pushbutton, yellow user LED
- USB interface, end point
- 2GB NAND flash
- 32.768KHz crystal, 12MHz crystal
- SD card socket
- 3 Xplained Pro extension headers
- One display header
- One PIOD connector with all PIO signals
- One SPARE signal connector
Contents
MCU board, I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards, Two micro USB cables.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM4S
Cortex-M4
Eval Board SAM4S16C
No SVHC (25-Jun-2025)
32bit
ARM
SAM4S16C
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate