Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-K32L3A6Copy
Manufacturer Standard Lead Time15 weeks
Order Code3254814
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM208.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM208.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K32L3A6Copy
Manufacturer Standard Lead Time15 weeks
Order Code3254814
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameK32 L3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Core NumberK32L3A60VPJ1A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-K32L3A6 is a freedom development platform for K32 L3 MCUs. This development board consists of the K32L3A6 device with a 32-Mbit external serial flash, FXOS8700 accelerometer/magnetometer, visible light sensor, SDHC circuit, general purpose LEDs, and general purpose push buttons in the popular Freedom board form-factor.
- Full-speed USB module with device capability and built-in transceiver
- SDHC card slot supported
- 4MB serial flash memory with SPI interface
- Six-axis accelerometer with integrated magnetometer
- Phototransistor connected to the ADC input channel for evaluating the ADC
- One RGB LED and one red LED controlled by GPIO
- Four selectable power sources including USB connector
- DC-DC converter with Buck and Bypass operation modes
- Jumpers and trace cuts enable accurate core current measurements
Contents
One FRDM-K32L3A6 development board, One USB cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
K32 L3
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
Freedom Development Board K32L3A60VPJ1A, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
K32L3A60VPJ1A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2