13 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM244.800 |
Product Information
Product Overview
DM330030 is a DSPIC33CK CURIOSITY development board. This is a cost-effective development and demonstration platform for the dsPIC33CK family of single-core high performance digital signal controllers. Designed to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CK family.
- dsPIC33CK256MP508 single-core high performance DSC
- Integrated PICkit™ On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing Click boards™
- 3.3V LDO to power the dsPIC33CK and external circuitry
- Configurable jumper for selecting +5V USB power or external power
- Analog input filter sections for all 3 op-amps
- MCP6021 op amp voltage reference generator for op-amps
- 1x RGB LED, 2x general purpose green indicator LEDs, 3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer, USB to UART interface
- Female, 100mil pitch, I/O pin access headers for probing and connecting to all target MCU GPIO pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
dsPIC33CK256MPxxx
dsPIC33
Curiosity Development Board dsPIC33CK256MP508-I/PT
No SVHC (04-Feb-2026)
16bit
dsPIC
dsPIC33CK256MP508-I/PT
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate