Need more?
| Quantity | Price |
|---|---|
| 1+ | RM67.200 |
| 5+ | RM65.860 |
Product Information
Product Overview
The PIC18F57Q43 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the PIC18-Q43 family. This board has the PIC18F57Q43 microcontroller (MCU) mounted. Supported by Microchip MPLAB® X Integrated Development Environment (IDE), the board provides easy access to the features of the PIC18F57Q43 to explore how to integrate the device into a custom design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the intelligent analogue and core independent peripherals on the PIC18F57Q43.
- One mechanical user switch, one yellow user LED
- Include an on-board debugger, no external tools are necessary to program and debug PIC18F57Q43
- One green power and status LED
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
- Footprint for 32.768KHz crystal
- Virtual COM port (CDC), one logic analyser channel (GPIO)
Contents
PIC18F57Q43 Curiosity Nano evaluation board, Two 100mil, 1x28 pin header strips.
Technical Specifications
Microchip
PIC18FxxQ43
PIC18
Curiosity Nano Eval Board PIC18F57Q43, Two 100mil, 1x28 Pin Header Strips
No SVHC (04-Feb-2026)
8bit
PIC
PIC18F57Q43
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate