Need more?
Quantity | Price |
---|---|
1+ | RM419.060 |
Product Information
Product Overview
DK-DEV-5M570ZN is a MAX V CPLD Development Kit, from the market's leading supplier of CPLDs, provides a comprehensive, low-cost hardware platform to quickly begin developing low-cost, low-power CPLD designs. The development board is designed to prototype the most common CPLD applications including I/O expansion, interface bridging, power management control, configuration and initialization control and Analogue interface control. With this platform, User has an option to develop designs for the 5M570Z CPLD, Measure CPLD power (VCCINT and VCCIO), Bridge between two different I/O voltages (adjustable VCCIO on CPLD Bank 2), Interface to external functions or devices via four connectors, Read and write to memories: 8-kilobits (Kb) user flash memory (UFM) available within 5M570Z CPLD,I2C or SPI EEPROMs (user installed), Come up to speed quickly with CPLD design by reusing the example designs provided, Reuse the kit's PCB board and schematic as a model for the design.
- MAX V device: 5M570Z, -5 speed, 256 pin FineLine BGA(FBGA) package
- Configuration via embedded USB-Blaster circuitry (JTAG)
- Communication-USB port (type B)
- Clocks: single-ended 10MHz oscillator (4 pin, socket mounted), CPLD internal oscillator 4.4MHz
- I2C EEPROM, SPI EEPROM memory
- Quartus II web edition design software
- MAX V CPLD development kit software content
- User-controlled push buttons, a capacitive sense push button and LEDs
- Power-USB cable (included, Type A-B), power measuring circuitry
Applications
Multimedia, Imaging, Video & Vision, Communications & Networking
Contents
MAX V CPLD development board, Quartus II Web Edition design software, cables and Complete documentation
Technical Specifications
Altera
MAX V
MAX
MAX V CPLD Development Board, Expansion Connectors, Memories, Cables, Software, Documentation
No SVHC (17-Dec-2015)
-
CPLD
5M
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate