Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,441.520 |
Product Information
Product Overview
LFMXO5-15D-EVN is a MachXO5-NX-15D development board. It allows you to investigate and experiment with the features of the LFMXO5-15D device in the MachXO5-NX family. The MachXO5-NX-15D development board also includes features to expand the usability of the LFMXO5-15D with Arduino, Raspberry, FX12, Versa, and Aardvark headers. It features LFMXO5-15D in a 400-ball caBGA package. This device offers a variety of features and programmability that enhances Secure Control PLD functionality with Multiple Boot capabilities. Its cryptographic engine supports user-mode security features. Along with the cryptographic engine, numerous system functions are included such as two PLLs and 360kbits of embedded RAM plus hardened implementations of I2C and SPI. Flexible, high performance I/O support numerous single-ended and differential standards including LVDS and MIPI.
- Supports SGMII, Gbe PHY RJ45 connector
- Supports HyperRAM up to 166MHz, x16 bits and supports ADC interface with 10K POT
- Supports two Hirose FX12-40 headers and optional Aardvark header
- Supports Versa headers connect with ASC bridge board and L-ASC10 boards for Platform Manager 2
- GPIO interface with PMOD, Arduino and Raspberry Pi boards
- USB-B connection for device programming with JTAG
- 7-segment blue LED, 4-position DIP switches, 4 push buttons, and 8 red LEDs for demo purposes
- Lattice Radiant® programming support and Lattice Propel SDK support
Technical Specifications
Lattice Semiconductor
MachXO5-NX
-
MachXO5-NX-15D Development Board LFMXO5-15D, 12V Power Adapter, Mini USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
-
FPGA
LFMXO5-15D
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate