Need more?
Quantity | Price |
---|---|
1+ | RM733.200 |
Product Information
Product Overview
The LFXP2-5E-B2-EVN LatticeXP2 Brevia2 development kit is an easy to use, low cost platform for evaluating and designing with LFXP2-5E-6TN144C FPGA. The LatticeXP2 is an instant on, secure, small form factor FPGA with a versatile development platform for quick launch of design initiatives and rapid time to market. The kit offers free design tools, reference designs and a small form factor evaluation board. Using the preloaded Brevia2 system on chip (Brevia SoC) design provided with the development kit, we can now test within minutes SPI, UART and SRAM interfaces in addition to the 8bit LatticeMico8 microcontroller. The easy to use Brevia2 development kit empowers designers to quickly build systems using ready made blocks and implement them in less than an hour. The board can be controlled by a menu driven interface via terminal programs running on a host PC.
- 2Mbit SPI flash memory
- 1Mbit SRAM
- Onboard FTDI FT2232H USB controller for JTAG programming
- 2 x 20 and 2 x 5 expansion headers
- Push buttons for general purpose I/O and reset
- 4bit DIP switch for user defined inputs
- Eight status LEDs for user defined outputs
Applications
Imaging, Video & Vision, Consumer Electronics, Automotive, Industrial, Medical, Communications & Networking
Contents
LatticeXP2 Brevia2 development board, USB mini cable, Quick start guide and demonstration design.
Technical Specifications
Lattice Semiconductor
LatticeXP2
FPGA
LatticeXP2 Brevia2 Development Board, USB Mini Cable, User Guide
No SVHC (21-Jan-2025)
-
FPGA
LFXP2-5E-6TN144C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate