Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,092.750 |
Product Information
Product Overview
LIFCL-VVML-EVN is a CrossLink-NX Voice and Vision Machine learning board. A board specifically designed with low power machine learning applications in mind, using CrossLink-NX 40K, a powerful FPGA with an AI accelerator. Vision and Voice based ML Applications on board low power image sensor and microphones along with reference design code to ensure fast time to innovation. Flexible connectivity with variety of expansion ports and connectors available such as PMOD connectors, high-speed connectors and Superspeed USB to allow bringing data in from various sensors and pushing data out through fast interfaces.
- On board HM0360 low power image sensor
- 2 microphones for audio ML applications
- 4 PMOD connectors for connecting additional sensors
- Programming and data input and output through USB
- Demos and reference designs available for popular ML use cases
Contents
CrossLink-NX voice and vision machine learning board, HM360 camera sensor (1 sensor, mounted on board), USB cable for programming via PC (USB-A to Micro-B), USB cable for video output (Micro-B to USB-A), Quick start guide with Lattice Radiant software download information.
Technical Specifications
Lattice Semiconductor
CrossLink-NX
-
Eval Brd LIFCL-40-MG289, Camera Sensor HM360, USB Cables, Manual w/Software Download Info
No SVHC (25-Jun-2025)
-
FPGA
LIFCL-40-MG289
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate